
* Images are for reference only
SIHJ7N65E-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHJ7N65E-T1-GE3
- JLCPCB Part #
- C7316186
- Package
- PowerPAKSO-8
- Description
- -55℃~+150℃ 1 N-channel 2V 44nC@10V 4pF 5A 650V 96W PowerPAKSO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9026
200+
$1.1591
500+
$1.1206
1000+
$1.1013
Welcome back, may I help you?