
* Images are for reference only
SIHG35N60EF-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHG35N60EF-GE3
- JLCPCB Part #
- C5900026
- Package
- TO-247AC
- Description
- -55℃~+150℃ 1 N-channel 134nC@10V 2.568nF@100V 250W 2V 600V 97mΩ@10V TO-247AC MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7821
200+
$3.5048
500+
$3.3876
1000+
$3.3298
Related Products
Welcome back, may I help you?