This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIHG14N50D-E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIHG14N50D-E3
JLCPCB Part #
C5919028
Package
TO-247AC
Description
-55℃~+150℃ 1 N-channel 1.144nF 14A 208W 400mΩ@10V 500V 58nC@10V 5V TO-247AC MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3187
200+ $1.7240
500+ $1.6661
1000+ $1.6372

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons