
* Images are for reference only
SIHG050N60E-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHG050N60E-GE3
- JLCPCB Part #
- C7316165
- Package
- TO-247AC
- Description
- -55℃~+150℃ 1 N-channel 130nC@10V 278W 3.459nF 50mΩ@10V 51A 5V 600V TO-247AC MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8859
200+
$5.5406
500+
$5.3560
1000+
$5.2645
Related Products
Welcome back, may I help you?