
* Images are for reference only
SIHG039N60EF-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHG039N60EF-GE3
- JLCPCB Part #
- C6228074
- Package
- TO-247AC
- Description
- -55℃~+150℃ 1 N-channel 126nC@10V 357W 39A 3V 4.323nF 600V TO-247AC MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.6375
10+
$12.0805
30+
$11.1140
100+
$10.2712
Related Products
Welcome back, may I help you?