
* Images are for reference only
SIHFB11N50A-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHFB11N50A-E3
- JLCPCB Part #
- C7316152
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 N-channel 1.423nF 170W 4V 500V 520mΩ@10V 52nC@10V 7A TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1066
200+
$1.6388
500+
$1.5842
1000+
$1.5569
Related Products
Welcome back, may I help you?