
* Images are for reference only
SIHB28N60EF-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHB28N60EF-GE3
- JLCPCB Part #
- C7316109
- Package
- D2PAK
- Description
- -55℃~+150℃ 1 N-channel 120nC@10V 123mΩ@10V 2.714nF 250W 28A 4V 600V D2PAK MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8798
200+
$3.1452
500+
$3.0392
1000+
$2.9879
Related Products
Welcome back, may I help you?