
* Images are for reference only
SIHB22N60E-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHB22N60E-E3
- JLCPCB Part #
- C7363726
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 N-channel 1.92nF 180mΩ@10V 21A 227W 4V 600V 6pF 86nC@10V D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2950
200+
$2.1129
500+
$2.0422
1000+
$2.0069
Related Products
Welcome back, may I help you?