This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIHB186N60EF-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIHB186N60EF-GE3
JLCPCB Part #
C3288178
Package
D2PAK(TO-263)
Description
-55℃~+150℃@(Tj) 1 N-channel 1.081nF@100V 156W 193mΩ@9.5A,10V 32nC@10V 5V@250uA 600V 8.4A D2PAK(TO-263) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0182
200+ $0.7819
500+ $0.7530
1000+ $0.7402

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons