
* Images are for reference only
SIHA21N65EF-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHA21N65EF-E3
- JLCPCB Part #
- C5899993
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 106nC@10V 180mΩ@10V 2.322nF@100V 21A 2V 650V TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9890
200+
$2.3895
500+
$2.3094
1000+
$2.2710
Related Products
Welcome back, may I help you?