
* Images are for reference only
SIHA17N80E-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHA17N80E-E3
- JLCPCB Part #
- C5918985
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 122nC@10V 2.408nF@100V 290mΩ@10V 35W 4V 800V TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2839
200+
$2.5078
500+
$2.4243
1000+
$2.3826
Welcome back, may I help you?