This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIHA12N50E-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIHA12N50E-GE3
JLCPCB Part #
C7011026
Package
TO-220
Description
-55℃~+150℃ 1 N-channel 32W 380mΩ@10V 4V 500V 50nC@10V 6pF 886pF TO-220 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1256
200+ $0.8480
500+ $0.8207
1000+ $0.8062

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons