
* Images are for reference only
SIC652ACD-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIC652ACD-T1-GE3
- JLCPCB Part #
- C1852091
- Package
- MLP55-31L(5x5)
- Description
- -40℃~+125℃ 1 300kHz~2MHz 4.5V~24V 55A Buck Buck Built-in Yes MLP55-31L(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6119
200+
$0.6251
500+
$0.6025
1000+
$0.5912
Related Products
Welcome back, may I help you?