
* Images are for reference only
SIC468ED-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIC468ED-T1-GE3
- JLCPCB Part #
- C2071777
- Package
- MLP55-27L(5x5)
- Description
- -40℃~+105℃@(TA) 1 156uA 2MHz 4.5V~60V 4A 800mV~24V Adjustable Buck Buck Built-in Yes MLP55-27L(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.2390
10+
$6.0993
30+
$6.0078
100+
$5.9147
Related Products
Welcome back, may I help you?