
* Images are for reference only
SIC450ED-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIC450ED-T1-GE3
- JLCPCB Part #
- C1518768
- Package
- PowerPAK-MLP34-57
- Description
- -40℃~+85℃@(TA) 1 1.5MHz 300mV~12V 4.5V~20V 40A Adjustable Buck Buck Built-in Yes PowerPAK-MLP34-57 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0136
10+
$2.9365
30+
$2.8867
100+
$2.8353
Related Products
Welcome back, may I help you?