This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI8413DB-T1-E1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SI8413DB-T1-E1
JLCPCB Part #
C7363388
Package
XFBGA-4
Description
-55℃~+150℃ 1 P-Channel 2.77W 20V 21nC@4.5V 48mΩ@4.5V 6.5A 600mV XFBGA-4 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2062
200+ $0.0823
500+ $0.0795
1000+ $0.0782

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons