
* Images are for reference only
SI8401DB-T1-E1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI8401DB-T1-E1
- JLCPCB Part #
- C7011632
- Package
- XFBGA-4
- Description
- -55℃~+150℃ 1 P-Channel 1.4V 17nC@4.5V 2.77W 20V 4.9A 65mΩ@4.5V XFBGA-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2339
200+
$0.4933
500+
$0.4772
1000+
$0.4692
Related Products
Welcome back, may I help you?