This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI7190DP-T1-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SI7190DP-T1-GE3
JLCPCB Part #
C5754587
Package
PowerPAKSO-8
Description
-55℃~+150℃ 1 N-channel 118mΩ@10V 2.214nF@125V 250V 32nC@10V 4V 61.5W PowerPAKSO-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3094
200+ $0.9216
500+ $0.8911
1000+ $0.8767

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons