
* Images are for reference only
SI7106DN-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI7106DN-T1-E3
- JLCPCB Part #
- C141589
- Package
- PowerPAK1212-8
- Description
- -55℃~+150℃ 1 N-channel 1.5V 19.5A 20V 27nC@4.5V 3.8W 9.8mΩ@2.5V N-Channel PowerPAK1212-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 194
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 194
In-stock Item Pricing
Qty Unit Price
1+
$1.3262
10+
$1.0870
30+
$0.9569
100+
$0.8092
500+
$0.7434
1000+
$0.7145
Related Products
Welcome back, may I help you?