
* Images are for reference only
SI4963BDY-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI4963BDY-T1-GE3
- JLCPCB Part #
- C17241804
- Package
- SOIC-8
- Description
- -55℃~+150℃ 1.1W 1.4V 2 P-Channel 20V 21nC@4.5V 32mΩ@4.5V 4.9A SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2059
200+
$0.8805
500+
$0.8516
1000+
$0.8371
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?