This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI4534DY-T1-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SI4534DY-T1-GE3
JLCPCB Part #
C20346100
Package
SOIC-8
Description
-55℃~+150℃ 120mΩ@10V 2.3W 22nC@10V 3V 60V 60pF 650pF 8A 95pF N-Channel + P-Channel SOIC-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6088
200+ $0.6422
500+ $0.6214
1000+ $0.6101

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons