
* Images are for reference only
SI3440DV-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI3440DV-T1-E3
- JLCPCB Part #
- C3291362
- Package
- TSOP-6
- Description
- -55℃~+150℃ 1 N-channel 1.14W 1.2A 150V 375mΩ@10V 4V 8nC@10V N-Channel TSOP-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 568
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 568
In-stock Item Pricing
Qty Unit Price
1+
$0.4849
10+
$0.4303
30+
$0.4030
100+
$0.3757
500+
$0.3597
1000+
$0.3517
Related Products
Welcome back, may I help you?