This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI2392ADS-T1-BE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SI2392ADS-T1-BE3
JLCPCB Part #
C7080261
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 1 N-channel 1.25W、2.5W 10.4nC@10V 100V 126mΩ@10V 196pF@50V 2.2A、3.1A 3V SOT-23(TO-236) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4228
200+ $0.1687
500+ $0.1631
1000+ $0.1603

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons