This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI2371EDS-T1-BE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SI2371EDS-T1-BE3
JLCPCB Part #
C5894823
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 1 P-Channel 1W、1.7W 3.7A、4.8A 30V 35nC@10V 45mΩ@10V 600mV P-Channel ±12V SOT-23(TO-236) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 594

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 593

In-stock Item Pricing

Qty Unit Price
1+ $0.2104
10+ $0.2055
30+ $0.2023
100+ $0.1991

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons