
* Images are for reference only
SI2337DS-T1-BE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI2337DS-T1-BE3
- JLCPCB Part #
- C5354736
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 17pF 2.2A 270mΩ@10V 500pF 760mW 7nC@10V 80V SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2058
200+
$0.4817
500+
$0.4656
1000+
$0.4576
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?