This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI2333DS-T1-BE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SI2333DS-T1-BE3
JLCPCB Part #
C7360563
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 1 P-Channel 1.1nF 12V 18nC@4.5V 1V 32mΩ@4.5V 4.1A 750mW SOT-23(TO-236) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7674
200+ $0.3067
500+ $0.2970
1000+ $0.2922

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons