
* Images are for reference only
SI2301BDS-T1-BE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI2301BDS-T1-BE3
- JLCPCB Part #
- C6222857
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 1 P-Channel 100mΩ@4.5V 10nC@4.5V 2.4A 20V 375pF 65pF 900mW 950mV SOT-23(TO-236) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2698
200+
$0.1078
500+
$0.1041
1000+
$0.1023
Related Products
Welcome back, may I help you?