
* Images are for reference only
SI1317DL-T1-BE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI1317DL-T1-BE3
- JLCPCB Part #
- C6488154
- Package
- SC-70-3
- Description
- -50℃~+150℃ 1 P-Channel 1.4A、1.4A 150mΩ@4.5V 20V 272pF@10V 400mW、500mW 44pF@10V 450mV 6.5nC@4.5V SC-70-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2656
200+
$0.1060
500+
$0.1025
1000+
$0.1007
Related Products
Welcome back, may I help you?