
* Images are for reference only
SGL41-40-E3/97
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SGL41-40-E3/97
- JLCPCB Part #
- C6678630
- Package
- DO-213AB
- Description
- -55℃~+125℃ 1 Independent 1A 30A 40V 500mV@1A 500uA@40V DO-213AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6731
200+
$0.2693
500+
$0.2597
1000+
$0.2549
Related Products
Welcome back, may I help you?