
* Images are for reference only
SFR25H0001108JR500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFR25H0001108JR500
- JLCPCB Part #
- C1752892
- Package
- Plugin,D2.5xL6.5mm
- Description
- -55℃~+155℃ 1.1Ω 500mW Metal Film Resistor ±250ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 905
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0266
200+
$0.0103
500+
$0.0099
1000+
$0.0098
Welcome back, may I help you?