
* Images are for reference only
SFH6345-X009
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFH6345-X009
- JLCPCB Part #
- C17502644
- Package
- SMD-8P
- Description
- -55℃~+100℃ 1 1.33V 15% 25mA 30% 3V 5.3kV 8mA DC Phototransistor SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0630
200+
$0.8242
500+
$0.7953
1000+
$0.7825
Welcome back, may I help you?