
* Images are for reference only
SFH6326-X009T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFH6326-X009T
- JLCPCB Part #
- C17341308
- Package
- SMD-8P
- Description
- -55℃~+100℃ 1.33V 19% 2 25V 35% 4.5V 5.3kV 8mA Phototransistor SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7843
200+
$1.1118
500+
$1.0749
1000+
$1.0556
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?