
* Images are for reference only
SFH619A-X009
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFH619A-X009
- JLCPCB Part #
- C17653661
- Package
- SMD-4P
- Description
- -55℃~+100℃ 1 1.2V 1000% 125mA 1V@1mA,10mA 300V 5.3kV 6.5us 6V 72us Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1769
200+
$0.4705
500+
$0.4544
1000+
$0.4464
Related Products
Welcome back, may I help you?