
* Images are for reference only
SFH6186-5X001
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFH6186-5X001
- JLCPCB Part #
- C17674810
- Package
- SMD-4P
- Description
- -55℃~+100℃ 1 1.1V 250% 250mV@1.25mA,1mA 3.5us 5.3kV 500% 50mA 55V 5us 6V Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7932
200+
$0.3179
500+
$0.3067
1000+
$0.3019
Related Products
Welcome back, may I help you?