
* Images are for reference only
SFH610A-4X001
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFH610A-4X001
- JLCPCB Part #
- C17222285
- Package
- DIP-4
- Description
- -55℃~+100℃ 1 1.25V 15us 160% 250mV@10mA,2.5mA 320% 4us 5.3kV 50mA 6V 70V Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1183
200+
$0.4467
500+
$0.4322
1000+
$0.4242
Related Products
Welcome back, may I help you?