
* Images are for reference only
SF1200-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SF1200-TAP
- JLCPCB Part #
- C17521185
- Package
- SOD-57
- Description
- -55℃~+150℃ 1 Independent 1A 3.4V@1A 50V 5uA@1200V 75ns SOD-57 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5688
200+
$0.2282
500+
$0.2202
1000+
$0.2169
Related Products
Welcome back, may I help you?