
* Images are for reference only
SE40PWGC-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE40PWGC-M3/I
- JLCPCB Part #
- C17352765
- Package
- TO-252-3
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.1V@2A 10uA@400V 2A 36A 400V TO-252-3 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4982
200+
$0.2000
500+
$0.1919
1000+
$0.1887
Welcome back, may I help you?