
* Images are for reference only
SE30NJ-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE30NJ-M3/I
- JLCPCB Part #
- C17460611
- Package
- DFN3820-2
- Description
- -55℃~+175℃ 1 Independent 1.1V@3A 10uA@600V 3A 40A 600V DFN3820-2 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2913
200+
$0.1163
500+
$0.1123
1000+
$0.1105
Welcome back, may I help you?