
* Images are for reference only
SE30AFD-M3/6A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE30AFD-M3/6A
- JLCPCB Part #
- C17220674
- Package
- DO-221AC
- Description
- -55℃~+175℃ 1 Independent 1.1V@3A 10uA 200V 3A 40A DO-221AC Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2084
50+
$0.2039
150+
$0.2011
500+
$0.1980
Related Products
Welcome back, may I help you?