This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SE10FJ-M3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SE10FJ-M3/H
JLCPCB Part #
C17362120
Package
DO-219AB(SMF)
Description
-55℃~+175℃ 1 Independent 1.05V@1A 1A 25A 5uA 600V DO-219AB(SMF) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1625
200+ $0.0649
500+ $0.0628
1000+ $0.0617
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons