This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SE07PB-M3/84A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SE07PB-M3/84A
JLCPCB Part #
C17570673
Package
DO-220AA(SMP)
Description
-55℃~+175℃ 1 Independent 1.05V@0.7A 100V 1A 20A 5uA DO-220AA(SMP) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 68

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1328
200+ $0.0531
500+ $0.0513
1000+ $0.0505
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons