This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SD103BWS-G3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SD103BWS-G3-18
JLCPCB Part #
C7356541
Package
SOD-323
Description
1 Independent 2A 30V 350mA 5uA@20V 600mV@200mA SOD-323 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1401
200+ $0.0560
500+ $0.0541
1000+ $0.0531

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons