This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SD103AWS-HE3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SD103AWS-HE3-18
JLCPCB Part #
C6472835
Package
SOD-323
Description
-55℃~+125℃ 1 Independent 2A 350mA 370mV@20mA 40V 5uA@30V SOD-323 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 399

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 385

In-stock Item Pricing

Qty Unit Price
1+ $0.3138
50+ $0.2500
150+ $0.2227
500+ $0.1887
2500+ $0.1735
5000+ $0.1644

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons