
* Images are for reference only
SD103AWS-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SD103AWS-E3-08
- JLCPCB Part #
- C142592
- Package
- SOD-323
- Description
- 1 Independent 2A 350mA 40V 5uA@30V 600mV@200mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$0.1216
50+
$0.0977
150+
$0.0856
500+
$0.0768
3000+
$0.0609
6000+
$0.0574
Related Products
Welcome back, may I help you?