This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SD101CW-G3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SD101CW-G3-18
JLCPCB Part #
C5746612
Package
SOD-123
Description
200nA@30V 30mA 40V 900mV@15mA SOD-123 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 72

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1251
200+ $0.0499
500+ $0.0483
1000+ $0.0475
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons