
* Images are for reference only
SD101BW-G3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SD101BW-G3-18
- JLCPCB Part #
- C7356514
- Package
- SOD-123
- Description
- 1 Independent 200nA@40V 2A 30mA 50V 950mV@15mA SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1254
200+
$0.0500
500+
$0.0484
1000+
$0.0476
Related Products
Welcome back, may I help you?