This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SD101B-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SD101B-TR
JLCPCB Part #
C6215905
Package
DO-35(DO-204AH)
Description
1 Independent 200nA@50V 2A 30mA 50V 950mV@15mA DO-35(DO-204AH) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0993
200+ $0.0396
500+ $0.0384
1000+ $0.0377

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons