
* Images are for reference only
SBLB10L25HE3_B/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SBLB10L25HE3_B/I
- JLCPCB Part #
- C6473011
- Package
- TO-263AB(D2PAK)
- Description
- 10A 25V 460mV@10A 800uA@25V TO-263AB(D2PAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8831
200+
$0.7517
500+
$0.7260
800+
$0.7148
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?