
* Images are for reference only
SBL2040PT-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SBL2040PT-E3/45
- JLCPCB Part #
- C6215178
- Package
- TO-247AD(TO-3P)
- Description
- 1 Pair Common Cathode 1mA@40V 20A 40V 550mV@10A TO-247AD(TO-3P) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5735
200+
$1.0275
750+
$0.9922
1500+
$0.9761
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?