
* Images are for reference only
SA58AHE3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SA58AHE3/54
- JLCPCB Part #
- C3703833
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+175℃ 1uA 5.3A 500W 58V 64.4V 93.6V TVS Unidirectional DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2894
200+
$0.1120
500+
$0.1081
1000+
$0.1062
Related Products
Welcome back, may I help you?